Part Details for R11-52-10.0A-35122-10-V by Sensata Technologies
Overview of R11-52-10.0A-35122-10-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for R11-52-10.0A-35122-10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R11-52-10.0A-35122-10-V-ND
|
DigiKey | Circuit Protection Circuit Brea Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$13.5600 / $14.1300 | Buy Now |
DISTI #
60647086
|
Verical | R11-52-10.0A-35122-10-V Min Qty: 5 Package Multiple: 1 | Americas - 70 |
|
$12.7200 / $13.2500 | Buy Now |
DISTI #
R115210.0A3512-0
|
TME | R11-52-10.0A-35122-10-V | 70 |
|
Buy Now |