Part Details for R11-51-2.00A-G06EV-S by Sensata Technologies
Overview of R11-51-2.00A-G06EV-S by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for R11-51-2.00A-G06EV-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R11512.00AG06EVS
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 2 |
|
$35.8400 | Buy Now |
DISTI #
51494150
|
Verical | Circuit Breaker Magnetic 1Pole 2A Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 33 |
|
$42.4190 / $63.8040 | Buy Now |