Part Details for R11-4-2.50A-W216CH-V by Sensata Circuit Breakers
Overview of R11-4-2.50A-W216CH-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for R11-4-2.50A-W216CH-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72252175
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-4-2.50A-W216CH-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7200 / $60.1200 | RFQ |
DISTI #
APXR11-4-2.50A-W216CH-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$34.4500 / $53.7900 | Buy Now |
DISTI #
000000000003426756
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.0700 / $60.2000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$34.4500 / $53.7900 | Buy Now |