Part Details for R11-2-10.0A-B06CV-S-V by Sensata Technologies
Overview of R11-2-10.0A-B06CV-S-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-2-10.0A-B06CV-S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R112100AB06CVSV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
DISTI #
82774218
|
Verical | Circuit Breaker Magnetic 1Pole 10A Min Qty: 3 Package Multiple: 3 Date Code: 2347 | Americas - 84 |
|
$21.5150 / $34.4240 | Buy Now |