Part Details for R11-2-1.00A-W06EV by Sensata Circuit Breakers
Overview of R11-2-1.00A-W06EV by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-2-1.00A-W06EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72252037
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-2-1.00A-W06EV RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9700 / $51.0100 | RFQ |
DISTI #
APXR11-2-1.00A-W06EV
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$28.9500 / $47.0300 | Buy Now |
DISTI #
000000000004966422
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$31.5100 / $55.6700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$28.9500 / $47.0300 | Buy Now |