There are no models available for this part yet.
Overview of R11-1-2.00A-41245-7-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R11-1-2.00A-41245-7-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-R11-1-2.00A-41245-7-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2333 | Buy Now | |
DISTI #
72251975
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-1-2.00A-41245-7-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1000 / $60.5200 | RFQ | |
DISTI #
APXR11-1-2.00A-41245-7-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6900 / $54.1500 | Buy Now | ||
DISTI #
000000000006091330
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$37.3300 / $60.6400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.6900 / $54.1500 | Buy Now |