Part Details for R11-1-1.00A-B01CH-S by Sensata Technologies
Overview of R11-1-1.00A-B01CH-S by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-1-1.00A-B01CH-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-R1111.00AB01CHS
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
DISTI #
51495579
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC/65VDC Min Qty: 3 Package Multiple: 3 Date Code: 1748 | Americas - 9 |
|
$17.8100 / $28.3920 | Buy Now |