Part Details for R11-0-5.00A-B01CV by Sensata Circuit Breakers
Overview of R11-0-5.00A-B01CV by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-0-5.00A-B01CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R11-0-5.00A-B01CV-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7367 | Buy Now |
DISTI #
72251928
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-0-5.00A-B01CV RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1000 / $22.0500 | RFQ |
DISTI #
APXR11-0-5.00A-B01CV
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 65VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2400 / $21.7100 | Buy Now |
DISTI #
000000000005660299
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 65VDC/250VAC, 3A Min Qty: 1 | 0 |
|
$13.1500 / $22.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2400 / $21.7100 | Buy Now |