Part Details for R107303040 by Radiall
Overview of R107303040 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R107303040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6314
|
Newark | Ump F Ra H3 Smt Tr100 Rohs Compliant: Yes |Radiall R107303040 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 100 |
|
$8.5400 / $13.7900 | Buy Now |
DISTI #
2201-R107303040TR-ND
|
DigiKey | UMP / H3 SMT RECEPTACLE - REEL O Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2464 | Buy Now |
DISTI #
R107303040
|
Avnet Americas | Conn UMP RCP 0Hz to 6GHz 50Ohm Solder RA SMD T/R - Tape and Reel (Alt: R107303040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Reel | 100 |
|
$9.1420 / $14.7600 | Buy Now |
DISTI #
501-R107303040
|
Mouser Electronics | RF Connectors / Coaxial Connectors UMP / H3 SMT RECEPTACLE - REEL OF 100 RoHS: Compliant | 3 |
|
$11.8200 / $17.3900 | Buy Now |
DISTI #
R107303040
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R107303040
R107303040 CAD Models
R107303040 Part Data Attributes
|
R107303040
Radiall
Buy Now
Datasheet
|
Compare Parts:
R107303040
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | VSWR MAX AT 1 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.49 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.23 |