Part Details for R107.303.040W by Radiall
Overview of R107.303.040W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor | |
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for R107.303.040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R107303040W
|
Avnet Americas | Conn UMP RCP 0Hz to 6GHz 50Ohm Solder RA SMD T/R - Tape and Reel (Alt: R107303040W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$9.3380 / $17.2080 | Buy Now |