Part Details for R1035NL by iNRCORE LLC
Overview of R1035NL by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R1035NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R1035NL-ND
|
DigiKey | XFRMR ETHERNET MOD IND 10/100BTX Min Qty: 1 Lead time: 11 Weeks Container: Tube |
674 In Stock |
|
$4.0713 / $7.0200 | Buy Now |
DISTI #
R1035NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Bulk (Alt: R1035NL) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9677 / $3.6818 | Buy Now |
DISTI #
673-R1035NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$4.0700 / $7.0200 | Order Now |
DISTI #
R1035NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Bulk (Alt: R1035NL) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9677 / $3.6818 | Buy Now |
Part Details for R1035NL
R1035NL CAD Models
R1035NL Part Data Attributes:
|
R1035NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R1035NL
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 2.24 mm | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9.07 mm |