Part Details for R1022NL by iNRCORE LLC
Overview of R1022NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for R1022NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R1022NL-ND
|
DigiKey | XFRMR ETHERNET MOD IND 10/100B-T Min Qty: 1 Lead time: 11 Weeks Container: Tube |
233 In Stock |
|
$1.4375 / $2.5200 | Buy Now |
DISTI #
R1022NL
|
Avnet Americas | Telecom Transformer 1500Vrms SMD - Rail/Tube (Alt: R1022NL) RoHS: Not Compliant Min Qty: 360 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7575 | Buy Now |
DISTI #
673-R1022NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$1.8200 / $1.8600 | Order Now |
Part Details for R1022NL
R1022NL CAD Models
R1022NL Part Data Attributes
|
R1022NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R1022NL
iNRCORE LLC
Datacom Transformer, 10/1000 BASE-T Application(s), CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/1000 BASE-T | |
Approvals | IEEE | |
Height | 5.97 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.11 mm |