Part Details for R100X225V8C by Panduit Corp
Overview of R100X225V8C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X225V8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6703
|
Newark | P1 Cassette, Turn-Tell Self-Lam Label, V |Panduit R100X225V8C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6300 / $115.8200 | Buy Now |
DISTI #
R100X225V8C-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3590 | Buy Now |
DISTI #
R100X225V8C
|
Avnet Americas | P1 CASSETTE, TURN-TELL SELF-LAM LABEL, V - Labels that come on sheets or rolls (Alt: R100X225V8C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$88.1500 | Buy Now |
DISTI #
644-R100X225V8C
|
Mouser Electronics | Wire Labels & Markers P1 Cassette, Turn-Tell Self-Lam Label, V RoHS: Compliant | 0 |
|
$119.9400 / $125.9600 | Order Now |
DISTI #
PANR100X225V8C
|
Heilind Electronics | P1 CASSETTE, TURN-TELL SELF-LA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Yellow print-on area, 8 – 4 AWG wire/cable, Cat. 6 FTP and Cat. 6a/10Gig cable, 75/cassette. RoHS: Compliant | 0 |
|
$88.1500 / $102.8100 | Buy Now |
DISTI #
000000000003783349
|
Sager | Wire Labels & Markers P1 Cassette, Turn-Tell Self-Lam Label, V Min Qty: 1 | 0 |
|
$91.8800 / $115.9100 | Buy Now |