Part Details for R100X225V1M by Panduit Corp
Results Overview of R100X225V1M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R100X225V1M Information
R100X225V1M by Panduit Corp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for R100X225V1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1042
|
Newark | Label Cassette, Vinyl, 25.4Mm X 57.2Mm, Marker Type:Rotating, Self Laminating, Legend:Blank (No Le... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$77.7100 / $88.3700 | Buy Now |
DISTI #
298-R100X225V1M-ND
|
DigiKey | MP CASSETTE, TURN-TELL SELF-LAMI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$81.7044 / $101.7900 | Buy Now |
DISTI #
52AH1042
|
Avnet Americas | Turn-Tell Self-Laminating Label Vinyl Clear/White 1 x 2.25mm - Bulk (Alt: 52AH1042) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk |
1 Partner Stock |
|
$77.7100 / $88.3700 | Buy Now |
DISTI #
R100X225V1M
|
Avnet Americas | Turn-Tell Self-Laminating Label Vinyl Clear/White 1 x 2.25mm - Bulk (Alt: R100X225V1M) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7400 | Buy Now |
DISTI #
644-R100X225V1M
|
Mouser Electronics | Printers MP Cassette, Turn-Tell Self-Laminating L RoHS: Compliant | 1 |
|
$83.4500 / $95.0300 | Buy Now |
DISTI #
71908479
|
RS | MP Cassette, Turn-Tell Self-Laminating Label, Vinyl, 1"W x 2.25"H, Clear/ Whi | Panduit R100X225V1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5900 / $98.3000 | RFQ |
DISTI #
PANR100X225V1M
|
Heilind Electronics | MP CASSETTE, TURN-TELL SELF-LA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 103 Factory Stock |
|
$70.7400 / $90.5600 | Buy Now |
DISTI #
000000000006091436
|
Sager | Printers MP Cassette, Turn-Tell Self-Laminating L Min Qty: 1 | 0 |
|
$73.7300 / $93.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 103 Factory Stock |
|
$70.7400 / $90.5600 | Buy Now |