Part Details for R100X150X1J by Panduit Corp
Overview of R100X150X1J by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X150X1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7802
|
Newark | Laser Printable, Turn-Tell, Polymer, 1.0 |Panduit R100X150X1J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4980 | Buy Now |
DISTI #
298-23354-ND
|
DigiKey | LABEL LASER INKJET TURN TELL Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3915 / $0.4294 | Buy Now |
DISTI #
R100X150X1J
|
Avnet Americas | THERM TRANS TURN-TELL VINYL 0.50" W X - Bulk (Alt: R100X150X1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2926 | Buy Now |
DISTI #
644-R100X150X1J
|
Mouser Electronics | Wire Labels & Markers Laser Printable Turn Tell Polymer, 1.0 RoHS: Compliant | 1000 |
|
$0.3600 / $0.4290 | Buy Now |
DISTI #
PANR100X150X1J
|
Heilind Electronics | LASER PRINTABLE, TURN-TELL, PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Laser/Inkjet, self-laminating Turn-Tell label, 1.00" (25.4mm) x 1.50" (38.1mm), White, print-on area height 0.50" (12.7mm). RoHS: Compliant | 0 |
|
$0.2930 / $0.3410 | Buy Now |
DISTI #
000000000005130232
|
Sager | Wire Labels & Markers Laser Printable Turn Tell Polymer, 1.0 Min Qty: 1000 | 0 |
|
$0.2562 / $0.2918 | Buy Now |
DISTI #
10017349
|
TestEquity LLC | Panduit R100X150X1J Laser/Inkjet Turn-Tell Label, 1"Wx1.5"L, Vinyl, White, 1000 Labels | 0 |
|
$396.7200 | Buy Now |
Part Details for R100X150X1J
R100X150X1J CAD Models
R100X150X1J Part Data Attributes
|
R100X150X1J
Panduit Corp
Buy Now
|
Compare Parts:
R100X150X1J
Panduit Corp
|
Samacsys Manufacturer | Panduit |