Part Details for R100X150V3C by Panduit Corp
Overview of R100X150V3C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X150V3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6814
|
Newark | P1 Turn-Tell Cass,1.0"x1.5"x.5",cl/Gr Rohs Compliant: Yes |Panduit R100X150V3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$78.1000 / $89.9700 | Buy Now |
DISTI #
R100X150V3C-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.7670 | Buy Now |
DISTI #
R100X150V3C
|
Avnet Americas | P1 CASSETTE, TURN-TELL SELF-LAMINATING L - Bulk (Alt: R100X150V3C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3500 | Buy Now |
DISTI #
644-R100X150V3C
|
Mouser Electronics | Wire Labels & Markers P1 Cassette, Turn-Tell Self-Laminating L RoHS: Compliant | 0 |
|
$95.7600 / $101.7500 | Order Now |
DISTI #
PANR100X150V3C
|
Heilind Electronics | P1 CASSETTE, TURN-TELL SELF-LA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Green print-on area, 10 – 6 AWG wire/cable, Cat. 5e/6/6e UTP and Cat. 5e FTP cable, 100/cassette. RoHS: Compliant | 0 |
|
$69.3500 / $80.8900 | Buy Now |
DISTI #
000000000003783343
|
Sager | Wire Labels & Markers P1 Cassette, Turn-Tell Self-Laminating L Min Qty: 1 | 0 |
|
$72.2800 / $91.1800 | Buy Now |