Part Details for R100X150V2C by Panduit Corp
Overview of R100X150V2C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X150V2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1373
|
Newark | P1 Turn-Tell Cass,1.0"x1.5"x.5",cl/Bu Rohs Compliant: Yes |Panduit R100X150V2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$72.6600 / $83.7100 | Buy Now |
DISTI #
R100X150V2C-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.7540 | Buy Now |
DISTI #
R100X150V2C
|
Avnet Americas | P1 CASSETTE, TURN-TELL SELF-LAMINATING L - Bulk (Alt: R100X150V2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6600 | Buy Now |
DISTI #
644-R100X150V2C
|
Mouser Electronics | Wire Labels & Markers P1 Cassette TurnTell Self-Laminating L RoHS: Compliant | 0 |
|
$94.8100 / $100.7300 | Order Now |
DISTI #
PANR100X150V2C
|
Heilind Electronics | P1 CASSETTE, TURN-TELL SELF-LA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Blue print-on area, 10 – 6 AWG wire/cable, Cat. 5e/6/6e UTP and Cat. 5e FTP cable, 100/cassette. RoHS: Compliant | 0 |
|
$68.6600 / $80.0800 | Buy Now |
DISTI #
000000000003783342
|
Sager | Wire Labels & Markers P1 Cassette TurnTell Self-Laminating L Min Qty: 1 | 0 |
|
$71.5600 / $90.2800 | Buy Now |
Part Details for R100X150V2C
R100X150V2C CAD Models
R100X150V2C Part Data Attributes
|
R100X150V2C
Panduit Corp
Buy Now
|
Compare Parts:
R100X150V2C
Panduit Corp
|
Samacsys Manufacturer | Panduit |