Part Details for R100X075V1T by Panduit Corp
Overview of R100X075V1T by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X075V1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2707
|
Newark | Therm Trans, Turn-Tell, Vinyl, 1.00" W X |Panduit R100X075V1T (Alternate Part Number: 07498321934 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1570 | Buy Now |
DISTI #
298-18645-ND
|
DigiKey | LABEL ROTATING THERMAL TRANSFER Min Qty: 2500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1300 / $0.1503 | Buy Now |
DISTI #
R100X075V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X075V1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$92.0700 | Buy Now |
DISTI #
644-R100X075V1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 1.00 W RoHS: Compliant | 0 |
|
$0.1180 / $0.1270 | Order Now |
DISTI #
70045017
|
RS | Label Roll, Thermal Transfer,1" Wx0.75" L, Fits up to 0.16" OD cable, White | Panduit R100X075V1T RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Package | 0 |
|
$255.6400 / $280.9200 | RFQ |
DISTI #
PANR100X075V1T
|
Heilind Electronics | Therm Trans, Turn-Tell, 1.00 Vinyl, W x | Americas - 0 in Stock |
|
$0.1017 / $0.1102 | Buy Now |
|
Onlinecomponents.com | The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.25" (6.4 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 1.0" wide and 0.75" long (25.4 x 19.1 mm). It has a 3.0" (76.2 mm) core and supports 18-14 AWG wire/cable. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers. RoHS: Compliant |
5000 In Stock |
|
$0.0920 / $0.1070 | Buy Now |
DISTI #
67004017
|
Verical | White Label for cable RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2237 | Americas - 5000 |
|
$0.1196 / $0.1391 | Buy Now |
DISTI #
000000000003340133
|
Sager | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 1.00 W Min Qty: 2500 | 0 |
|
$0.0806 / $0.1017 | Buy Now |
|
Master Electronics | The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.25" (6.4 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 1.0" wide and 0.75" long (25.4 x 19.1 mm). It has a 3.0" (76.2 mm) core and supports 18-14 AWG wire/cable. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers. RoHS: Compliant |
5000 In Stock |
|
$0.0920 / $0.1070 | Buy Now |