Part Details for R1005250L by Qorvo
Overview of R1005250L by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1005250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-R1005250L-ND
|
DigiKey | HYBRID-RF 25DB 100MHZ REV SI Min Qty: 50 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.6902 | Buy Now |
DISTI #
R1005250L
|
Avnet Americas | RF Amp Module Hybrid Reverse Amplifier Single 5 to 100MHz 24VDC Through Hole Box - Boxed Product (Development Kits) (Alt: R1005250L) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$25.9800 / $55.6800 | Buy Now |
DISTI #
772-R1005250L
|
Mouser Electronics | RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB RoHS: Compliant | 45 |
|
$31.5500 / $55.6800 | Buy Now |
DISTI #
R1005250L
|
Avnet Silica | RF Amp Module Hybrid Reverse Amplifier Single 5 to 100MHz 24VDC Through Hole Box (Alt: R1005250L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R1005250L
R1005250L CAD Models
R1005250L Part Data Attributes
|
R1005250L
Qorvo
Buy Now
Datasheet
|
Compare Parts:
R1005250L
Qorvo
Wide Band Low Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24.6 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | HYBRID |
Alternate Parts for R1005250L
This table gives cross-reference parts and alternative options found for R1005250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1005250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHW6272 | Freescale Semiconductor | Check for Price | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | R1005250L vs MHW6272 |
D8740250GTH | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | R1005250L vs D8740250GTH |
D8740240GTH | RF Micro Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | R1005250L vs D8740240GTH |
D8740240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | R1005250L vs D8740240GT |
D8740270GTH | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | R1005250L vs D8740270GTH |
S10040230GT | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | R1005250L vs S10040230GT |
D10040230PH1 | RF Micro Devices Inc | Check for Price | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | R1005250L vs D10040230PH1 |
R0605400L | Qorvo | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | R1005250L vs R0605400L |
D10040240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | R1005250L vs D10040240GT |
D10040200PL1 | RF Micro Devices Inc | Check for Price | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | R1005250L vs D10040200PL1 |