Part Details for R10015RS02Q by C&K
Overview of R10015RS02Q by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R10015RS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1780
|
Newark | Rotary Switches Switch Rotary Sp Slide 10Pos Pc |C&k Components R10015RS02Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1594 |
|
$5.6000 / $5.9700 | Buy Now |
DISTI #
35AH5843
|
Newark | R10015Rs02Q |C&k Components R10015RS02Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $6.7000 | Buy Now |
DISTI #
CKN9478-ND
|
DigiKey | SWITCH ROTARY 10POS 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3986 / $8.3600 | Buy Now |
DISTI #
611-R10015RS02Q
|
Mouser Electronics | Rotary Switches Switch Rotary Sp Slide 10Pos Pc RoHS: Compliant | 48 |
|
$4.3900 / $6.6800 | Buy Now |
DISTI #
V99:2348_14452080
|
Arrow Electronics | Switch Rotary SP10T 10 Screwdriver PC Pins 5A 250VAC 125VDC 93.21VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 | Americas - 38 |
|
$0.1921 / $0.7597 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.4700 | Buy Now |
DISTI #
C&K Components R10015RS02Q
|
PEI Genesis | Rotary Switch, 10 Pos | 1594 |
|
Buy Now | |
DISTI #
000000000000594773
|
Sager | Rotary Switches Switch Rotary Sp Slide 10Pos Pc Min Qty: 50 | 0 |
|
$4.4700 / $4.9300 | Buy Now |
Part Details for R10015RS02Q
R10015RS02Q CAD Models
R10015RS02Q Part Data Attributes:
|
R10015RS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
R10015RS02Q
C&K
ROTARY SWITCH-10POSITIONS, SP10T, LATCHED, 0.5A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.37 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.28 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |