Part Details for R1001-062 by Essentra Components
Overview of R1001-062 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1001-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2053-ND
|
DigiKey | INSERTER/EXTRACTOR .075" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
360 In Stock |
|
$1.0472 / $1.2100 | Buy Now |
DISTI #
144-R1001-062
|
Mouser Electronics | Circuit Board Hardware - PCB CB Insertor/Extractor,Natural, CB Insertor/Extractor,Nat RoHS: Compliant | 1096 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
71185092
|
RS | Circuit Board Installer & Extractor, Fig 1 | Essentra Components R1001-062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$1.4100 / $1.6000 | Buy Now |
|
Future Electronics | Natural Nylon Strong Rigid Inserter / Extractor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5000 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Circuit Board in)staller & Extractor - Overall Height: 16.4 mm (0.646 in) - Panel Thickness: 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.6640 / $1.6980 | Buy Now |
DISTI #
RICR1001-062
|
DB Roberts | CB Insertor/ExtractorNatural | 23 |
|
Buy Now |