Part Details for R100-SC by SPC Multicomp
Overview of R100-SC by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for R100-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8342
|
Newark | Probe, Pointed Contact, 3A, 29.59Mm, Connector Type:Test Point, Centerline Spacing:2.54Mm, Connector Tip Style:Cup, Current Rating:3A, Overall Length:30.2Mm, Spring Force Initial:-, Spring Force Working Travel:- Rohs Compliant: Yes |Multicomp R100-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42581 |
|
$0.1320 | Buy Now |
DISTI #
82744546
|
Verical | R100-SC Min Qty: 379 Package Multiple: 1 | Americas - 8647 |
|
$0.2981 / $0.3527 | Buy Now |