Part Details for R100-320-000 by Hammond Manufacturing
Results Overview of R100-320-000 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R100-320-000 Information
R100-320-000 by Hammond Manufacturing is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for R100-320-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3568
|
Newark | Enclosure, Box, Aluminum Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, Externa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.5100 / $582.1200 | Buy Now |
DISTI #
HM5638-ND
|
DigiKey | BOX ALUM BEIGE 12.6"L X 12.6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$546.6620 / $561.0600 | Buy Now |
DISTI #
546-R100-320-000
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/ThickWall 12.8x4.8" Diecast RoHS: Compliant | 2 |
|
$546.6300 / $559.7900 | Buy Now |
DISTI #
70164175
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,18.99x12.62x4.77 In, NEMA 4X, R100 | Hammond Man... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$571.8900 | RFQ |
|
Onlinecomponents.com | Thick Wall Enclosure 4.80 in. H x 12.80 in. W x 12.80 in. D NEMA 4 4X Die-Cast Aluminum RoHS: Compliant |
1 In Stock |
|
$590.0900 / $615.9600 | Buy Now |
|
Master Electronics | Thick Wall Enclosure 4.80 in. H x 12.80 in. W x 12.80 in. D NEMA 4 4X Die-Cast Aluminum RoHS: Compliant |
1 In Stock |
|
$590.0900 / $615.9600 | Buy Now |
Part Details for R100-320-000
R100-320-000 CAD Models
R100-320-000 Part Data Attributes
|
R100-320-000
Hammond Manufacturing
Buy Now
|
Compare Parts:
R100-320-000
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |