Part Details for R100-240-035 by Hammond Manufacturing
Results Overview of R100-240-035 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R100-240-035 Information
R100-240-035 by Hammond Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for R100-240-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0340
|
Newark | Small Enclosure, Alum, Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$377.7100 / $401.7300 | Buy Now |
DISTI #
164-R100-240-035-ND
|
DigiKey | BOX ALUM GRAY 9.45"L X 9.45"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$363.1832 / $386.4300 | Buy Now |
DISTI #
546-R100-240-035
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/ThickWall 9.6x9.6x4.8 Lt Gray RoHS: Compliant | 0 |
|
$371.9000 / $386.2800 | Order Now |
DISTI #
V99:2348_23706685
|
Arrow Electronics | Light Gray Die Cast Aluminum Wall Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1919 | Americas - 1 |
|
$26.9500 / $27.0600 | Buy Now |
DISTI #
71816409
|
RS | Enclosure, Diecast Aluminum, Light Gray, IP66,9.45x9.45x4.72 | Hammond Manufacturing R100-240-035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$523.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$393.1000 / $405.1700 | Buy Now |
DISTI #
34389130
|
Verical | Light Gray Die Cast Aluminum Wall Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 1 |
|
$26.9500 / $27.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$393.1000 / $405.1700 | Buy Now |