Part Details for R100-202-000 by Hammond Manufacturing
Results Overview of R100-202-000 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R100-202-000 Information
R100-202-000 by Hammond Manufacturing is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for R100-202-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3563
|
Newark | Enclosure, Box, Aluminum Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, Externa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$402.5600 / $402.5700 | Buy Now |
DISTI #
HM5634-ND
|
DigiKey | BOX ALUM BEIGE 11.81"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$387.0880 / $412.6100 | Buy Now |
DISTI #
546-R100-202-000
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/ThickWall 12x8x4.8" Diecast RoHS: Compliant | 0 |
|
$387.0800 / $410.7600 | Order Now |
DISTI #
70164171
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,11.8x7.86x4.74 In, NEMA 4X, R100 | Hammond Manuf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$404.9500 | RFQ |
|
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant |
2 In Stock 10 Factory Stock |
|
$410.9000 / $423.5100 | Buy Now |
DISTI #
62191832
|
Verical | Beige Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1 |
|
$534.1700 / $550.5630 | Buy Now |
|
Powell Electronics | ALUM DIECAST ENCL Min Qty: 1 | 7 |
|
$563.0400 | Buy Now |
|
Master Electronics | enclosure - diecast aluminum RoHS: Compliant |
2 In Stock 10 Factory Stock |
|
$410.9000 / $423.5100 | Buy Now |
Part Details for R100-202-000
R100-202-000 CAD Models
R100-202-000 Part Data Attributes
|
R100-202-000
Hammond Manufacturing
Buy Now
|
Compare Parts:
R100-202-000
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |