Part Details for R100-124-000 by Hammond Manufacturing
Overview of R100-124-000 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100-124-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3557
|
Newark | Enclosure, Box, Aluminum Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:243.8Mm, External Width - Metric:122Mm, External Depth - Metric:102Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond R100-124-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$169.5100 / $182.5100 | Buy Now |
DISTI #
HM5628-ND
|
DigiKey | BOX ALUM BEIGE 9.45"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$162.9958 / $175.5300 | Buy Now |
DISTI #
3937-R100-124-000-ND
|
DigiKey | BOX ALUM BEIGE 9.45"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$282.1453 / $322.4400 | Buy Now |
DISTI #
546-R100-124-000
|
Mouser Electronics | Enclosures for Industrial Automation Watertight/ThickWall 240mmX120mmX100mm D RoHS: Compliant | 0 |
|
$166.7500 / $175.4700 | Order Now |
DISTI #
70164166
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,9.44x4.74x3.95 In, NEMA 4X, R100 | Hammond Manufacturing R100-124-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.1200 / $199.0400 | RFQ |
|
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant | 16 Factory Stock |
|
$161.2200 / $177.3400 | Buy Now |
|
Powell Electronics | ALUM DIECAST ENCL Min Qty: 1 | 11 |
|
$225.7100 | Buy Now |
|
Master Electronics | enclosure - diecast aluminum RoHS: Compliant | 16 Factory Stock |
|
$161.2200 / $177.3400 | Buy Now |
Part Details for R100-124-000
R100-124-000 CAD Models
R100-124-000 Part Data Attributes
|
R100-124-000
Hammond Manufacturing
Buy Now
|
Compare Parts:
R100-124-000
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |