Part Details for R100-120-035 by Hammond Manufacturing
Overview of R100-120-035 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100-120-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0331
|
Newark | Small Enclosure, Alum, Grey, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:100.1Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond R100-120-035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$136.9900 / $154.4500 | Buy Now |
DISTI #
3937-R100-120-035-ND
|
DigiKey | BOX ALUM GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$222.8727 / $254.7100 | Buy Now |
DISTI #
164-R100-120-035-ND
|
DigiKey | BOX ALUM GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$90.2900 | Buy Now |
DISTI #
546-R100-120-035
|
Mouser Electronics | Enclosures for Industrial Automation Watertight/ThickWall 4.8x4.8x4 Lt Gray RoHS: Compliant | 14 |
|
$122.5800 | Buy Now |
DISTI #
71816399
|
RS | Enclosure, Diecast Aluminum, Light Gray, IP66,4.72x4.72x3.94 | Hammond Manufacturing R100-120-035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.8200 / $202.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$124.1300 / $158.1600 | Buy Now |
|
Powell Electronics | R100-120 RAL7035 Min Qty: 1 | 35 |
|
$178.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$124.1300 / $158.1600 | Buy Now |