There are no models available for this part yet.
Overview of R100-12 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for R100-12 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S404000079312
|
Chip1Stop | Ring Tongue Terminal (4/0)AWG 55.6mm 28.5mm Box RoHS: Compliant | 72 |
|
$2.1800 / $4.2300 | Buy Now |
CAD Models for R100-12 by JST Manufacturing
Part Data Attributes for R100-12 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
117.2 mm2
|
Wire Gauge
|
0 AWG
|
Related Parts for R100-12
-
R100-10Terminals and Terminal Blocks
-
H3P-SHF-AAHeaders and Edge Type Connectors
-
10127817-211LFAssembly Items
-
12110250Combination Line Connectors
-
CGA9N3X7R1C476M230KBFixed Capacitors
-
1-917808-3Power Connectors
-
Y14531K00000V9LFixed Resistors
-
RB500SM-30FHT2RRectifier Diodes
-
RHCA-201Q31UTransient Suppressors