Part Details for R10-T2P3-V700 by TE Connectivity
Overview of R10-T2P3-V700 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70028DDCT | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TLV70015DDCT | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TLV70033DSET | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for R10-T2P3-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F805
|
Newark | Power Relay, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:120V, Relay Terminals:Through Hole, Contact Voltage Vdc:24Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-T2P3-V700 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R10-T2P3-V700-ND
|
DigiKey | RELAY DRY CIR Min Qty: 250 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.2976 | Buy Now |
DISTI #
655-R10-T2P3-V700
|
Mouser Electronics | Industrial Relays RELAY DRY CIR | 0 |
|
$64.3700 | Order Now |
|
Onlinecomponents.com | R10 Series Relay-Super sensitive cradle style relay with form C contacts-Octal style base on non-sealed polycarbonate dust cover -PCB terminals -3 pole 3PDT-3 A - 24 VDC RoHS: Compliant |
1 In Stock |
|
$62.5800 / $85.9300 | Buy Now |
DISTI #
000000000000267895
|
Sager | Industrial Relays RELAY DRY CIR Min Qty: 25 | 0 |
|
$64.0000 | Buy Now |
|
Master Electronics | R10 Series Relay-Super sensitive cradle style relay with form C contacts-Octal style base on non-sealed polycarbonate dust cover -PCB terminals -3 pole 3PDT-3 A - 24 VDC RoHS: Compliant |
1 In Stock |
|
$62.5800 / $85.9300 | Buy Now |