Part Details for R10-R2P2-V15.0K by TE Connectivity
Overview of R10-R2P2-V15.0K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-R2P2-V15.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2905
|
Newark | R10-R2P2-V15.0K=Relay, genpur, immclean, bi |Potter&brumfield Te Connectivity R10-R2P2-V15.0K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9300 | Buy Now |
DISTI #
R10-R2P2-V15.0K-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 115V Min Qty: 350 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5927 | Buy Now |
DISTI #
4-1423983-3
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VDC 15KOhm Through Hole - Bulk (Alt: 4-1423983-3) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8232 / $75.6008 | Buy Now |
DISTI #
650-R10-R2P2-V15.0K
|
Mouser Electronics | Industrial Relays R10-R2P2-V15.0KRELAY GENPUR IMMCLEAN BI | 0 |
|
$69.5800 | Order Now |
DISTI #
71996571
|
RS | Relay, R10-R2P2-V15.0K=IMMCLEAN, BI | TE Connectivity R10-R2P2-V15.0K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$101.5400 | RFQ |
|
Onlinecomponents.com | Power Relay Over 2A RoHS: Compliant | 0 |
|
$67.3500 / $196.9300 | Buy Now |
|
Master Electronics | Power Relay Over 2A RoHS: Compliant | 0 |
|
$67.3500 / $196.9300 | Buy Now |