Part Details for R10-E3L2-115V by TE Connectivity
Overview of R10-E3L2-115V by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for R10-E3L2-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8140
|
Newark | R10-E3L2-115V=R10 |Potter&brumfield Te Connectivity R10-E3L2-115V Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6500 / $96.4700 | Buy Now |
DISTI #
R10-E3L2-115V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 7.5A 115V Min Qty: 50 Lead time: 76 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.0378 | Buy Now |
DISTI #
655-R10-E3L2-115V
|
Mouser Electronics | Industrial Relays DPDT 7.5A 115VAC GEN PURPOSE RELAY | 0 |
|
$77.0300 | Order Now |
DISTI #
71996641
|
RS | Relay, R10-E3L2-115V=R10 | TE Connectivity R10-E3L2-115V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6800 / $77.0000 | RFQ |
|
Onlinecomponents.com | R10 - E3L2 - 115V equal R10 RoHS: Compliant |
28 In Stock |
|
$78.9800 / $107.3400 | Buy Now |
DISTI #
55871304
|
Verical | RELAY GEN PURPOSE DPDT 7.5A 115V Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 27 |
|
$95.4067 / $132.3551 | Buy Now |
DISTI #
000000000002452789
|
Sager | Industrial Relays DPDT 7.5A 115VAC GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$84.7500 | Buy Now |
|
Master Electronics | R10 - E3L2 - 115V equal R10 RoHS: Compliant |
28 In Stock |
|
$78.9800 / $107.3400 | Buy Now |
Part Details for R10-E3L2-115V
R10-E3L2-115V CAD Models
R10-E3L2-115V Part Data Attributes
|
R10-E3L2-115V
TE Connectivity
Buy Now
|
Compare Parts:
R10-E3L2-115V
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |