Part Details for R10-E1P2-24V by TE Connectivity
Overview of R10-E1P2-24V by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for R10-E1P2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6352
|
Newark | R10-E1P2-24V=R10 |Potter&brumfield Te Connectivity R10-E1P2-24V RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB2890-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 350 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7291 | Buy Now |
DISTI #
7-1393765-1
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VAC 500Ohm Plug-In - Bulk (Alt: 7-1393765-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-R10-E1P2-24V
|
Mouser Electronics | Industrial Relays DPDT 3A 24VAC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$74.0400 | Order Now |
DISTI #
71996588
|
RS | Relay, R10-E1P2-24V=R10 | TE Connectivity R10-E1P2-24V RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5600 / $58.3100 | RFQ |
|
Onlinecomponents.com | Power Relay 24VAC 3A DPDT(24.1x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$54.5600 / $159.5300 | Buy Now |
DISTI #
7-1393765-1
|
TTI | General Purpose Relays R10-E1P2-24V=R10 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
000000000002651853
|
Sager | Industrial Relays DPDT 3A 24VAC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VAC 3A DPDT(24.1x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$54.5600 / $159.5300 | Buy Now |
Part Details for R10-E1P2-24V
R10-E1P2-24V CAD Models
R10-E1P2-24V Part Data Attributes
|
R10-E1P2-24V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1P2-24V
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), 3A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(AC)-Max | 0.063 A | |
Coil Power | 1500 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |