Part Details for R10-14D10-24 by NTE Electronics Inc
Overview of R10-14D10-24 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R10-14D10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 470Ohm 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
39 In Stock |
|
$15.9300 / $23.2800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 7 |
|
$17.8133 | Buy Now |