Part Details for R10-14D10-110 by MEC Relays
Overview of R10-14D10-110 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-14D10-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay RoHS: Compliant |
58 In Stock |
|
$32.7900 / $64.2800 | Buy Now |