Part Details for R1.188.1440.0 by Wieland Electric GmbH
Overview of R1.188.1440.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for R1.188.1440.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5828
|
Newark | Sna4063K-A Ac/Dc 24V (A) |Wieland Electric R1.188.1440.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7000 / $203.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$143.6500 / $153.9100 | Buy Now |
DISTI #
80320069
|
Verical | R1.188.1440.0 Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 1 |
|
$186.7450 / $200.0830 | Buy Now |
DISTI #
R1.188.1440.0
|
TME | Module: safety relay, Usup: 24VAC, 24VDC, Contacts: NC + NO x3 Min Qty: 1 | 0 |
|
$218.4200 / $235.8000 | RFQ |
|
Master Electronics | RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$143.6500 / $153.9100 | Buy Now |