Part Details for R1.180.0420.0 by Wieland Electric GmbH
Overview of R1.180.0420.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0420GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for R1.180.0420.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5827
|
Newark | Sa-In-S1-K-C Dc 24V (A) |Wieland Electric R1.180.0420.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$476.4900 / $585.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 70 Factory Stock |
|
$530.7700 / $622.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 70 Factory Stock |
|
$530.7700 / $622.5700 | Buy Now |