Part Details for R1/4-28X5/16 5701 by APM HEXSEAL
Overview of R1/4-28X5/16 5701 by APM HEXSEAL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, |
Price & Stock for R1/4-28X5/16 5701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72279297
|
RS | HEXSEAL 0.250-28 1/4-28 UNF-2A X 0.3125 machined screw | APM Hexseal R1/4-28X5/16 5701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.9100 | Buy Now |