Part Details for R1/2D by Essentra Components
Overview of R1/2D by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-R1/2D-ND
|
DigiKey | NPT THREADED PLUG -SQUARE HEAD, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2950 In Stock |
|
$0.2026 / $0.4100 | Buy Now |
DISTI #
144-R1/2D
|
Mouser Electronics | Conduit Fittings & Accessories NPT THREADED PLUG -SQ HEAD:GFN NATURAL RoHS: Compliant | 0 |
|
$0.1720 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.1820 | Buy Now |
|
Onlinecomponents.com | Threaded Protection Plug - 0.562 in) - 1/2-14 - Nylon - Natural RoHS: Compliant | 0 |
|
$0.1743 / $0.2625 | Buy Now |
DISTI #
RICR1/2D
|
DB Roberts | 0 |
|
RFQ |