Part Details for R086495 (ALTERNATE: R086495) by Mersen Electrical Power
Overview of R086495 (ALTERNATE: R086495) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R086495 (ALTERNATE: R086495)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092822
|
RS | Size 36x127 gR 1000VDC w/ Indicator gR 32 A VAC/1000VDC, FD36GB100V32T | Mersen R086495 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,032.2600 | RFQ |