Part Details for R08 by Weller Hand Tools GmbH
Overview of R08 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5023
|
Newark | Nozzle, Soldering Tool, Round, 0.079In, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Bent Round, For Use With:Weller Hap1 & Hap200 Hot Air Pencils, Product Range:-, Tip/Nozzle O.d.:0.079" Rohs Compliant: Na |Weller R08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$88.0000 | Buy Now |
|
Onlinecomponents.com | Round Nozzle Long, Bent, Diameter ø 2, 0 mm, Length C:50 mm | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
272SO7786
|
Techni-Tool, Inc. | Weller R08 Nozzle R08 2mm | 0 |
|
$88.0000 | Buy Now |
DISTI #
272SO7786
|
TestEquity LLC | Weller R08 Nozzle R08 2mm | 0 |
|
$88.0000 | Buy Now |