Part Details for R02-14D10-24 by NTE Electronics Inc
Overview of R02-14D10-24 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R02-14D10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6322
|
Newark | Relay, 3Pdt, 120Vac, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:R02 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R02-14D10-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |