Part Details for R02-14A10-120 by NTE Electronics Inc
Overview of R02-14A10-120 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-114A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 10 Positions |
Price & Stock for R02-14A10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay RoHS: Compliant |
15 In Stock |
|
$35.1300 / $38.8100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 8 |
|
$34.1640 | Buy Now |