-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3072
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power R0.5Z-2405-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5800 / $13.0500 | Buy Now |
DISTI #
945-R0.5Z-2405-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5306 / $15.3200 | Buy Now |
DISTI #
919-R0.5Z-2405-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 05VOUT RoHS: Compliant | 0 |
|
$12.5300 | Order Now |
DISTI #
72186065
|
RS | DC-DC Converter, SMD 1kV reg, Single, 0.5W, 05V, 100mA, R0.5Z Series | RECOM Power Inc. R0.5Z-2405-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$11.9400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$11.4100 / $31.2500 | Buy Now |
DISTI #
000000000006047617
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 05VOUT Min Qty: 500 | 0 |
|
$12.2100 / $12.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC 5VDC 100mA SMD10P | 0 |
|
$15.6533 / $16.7491 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5Z-2405-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5Z-2405-R
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |