Part Details for R0.5Z-1505/HP-R by RECOM Power Inc
Results Overview of R0.5Z-1505/HP-R by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.5Z-1505/HP-R Information
R0.5Z-1505/HP-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 |
Price & Stock for R0.5Z-1505/HP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3052
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 2Kv Reg Rohs Compliant: Yes |Recom Power R0.5Z-1505/HP-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2000 / $14.8700 | Buy Now |
DISTI #
R0.5Z-1505/HP-R-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6241 | Buy Now |
DISTI #
919-R0.5Z-1505/HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 15VIN 05VOUT CONV DC/DC RoHS: Compliant | 0 |
|
$14.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$13.6000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 15VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolatio... more RoHS: Compliant | 0 |
|
$13.4100 / $37.6900 | Buy Now |
DISTI #
000000000006047597
|
Sager | Isolated DC/DC Converters - SMD 0.5W 15VIN 05VOUT CONV DC/DC Min Qty: 500 | 0 |
|
$13.9200 / $14.4800 | Buy Now |