-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5Z-0505/HP-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8367 | Buy Now |
DISTI #
919-R0.5Z-0505/HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 05VIN 05VOUT CONV DC/DC RoHS: Compliant | 0 |
|
$14.3000 / $16.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$12.7300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - Short Circuit Protection - 8-Lead SMD RoHS: Compliant | 0 |
|
$12.4100 / $16.9000 | Buy Now |
DISTI #
000000000006047548
|
Sager | Isolated DC/DC Converters - SMD 0.5W 05VIN 05VOUT CONV DC/DC Min Qty: 1 | 0 |
|
$13.0200 / $14.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 5VDC 5VDC 100mA SMD10P | 0 |
|
$16.1254 / $17.2541 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5Z-0505/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5Z-0505/HP
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |