-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015S12PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015S12PF8 | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
ADC1115S125HN-C1 | Renesas Electronics Corporation | Single 11-bit ADC 125 Msps with Input Buffer CMOS or LVDS DDR digital outputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5S12-3.305/HP-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4755 | Buy Now |
DISTI #
919-R0.5S12-3.305/HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 3.3V 05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$11.2600 / $12.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$10.0300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD RoHS: Compliant | 0 |
|
$10.1100 / $13.3100 | Buy Now |
DISTI #
000000000006047476
|
Sager | Isolated DC/DC Converters - SMD 0.5W 3.3V 05V SMD 3kV unreg Min Qty: 1 | 0 |
|
$10.2600 / $11.6400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 3.3VDC 5VDC 100mA SMD12P | 0 |
|
$12.7293 / $13.6204 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S12-3.305/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5S12-3.305/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10/12,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10/12,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W |