-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5S12-0512-ND
|
DigiKey | DC DC CONVERTER 12V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3727 | Buy Now |
DISTI #
919-R0.5S12-0512
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg RoHS: Compliant | 0 |
|
$8.4600 / $9.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 12VDC - 12-Lead SMD RoHS: Compliant |
30 Partner Stock |
|
$7.8600 / $10.4100 | Buy Now |
DISTI #
81010844
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.042A 0.5W 10-Pin SMD Module Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$12.1100 | Buy Now |
DISTI #
R0.5S12-0512
|
IBS Electronics | 0.5W DC/DC-Converter ', ECONOLINE', SMD 1kV unreg, V. In: 05, V. Out: 12, mA. Out: 42 Min Qty: 69 Package Multiple: 1 | 30 |
|
$12.5970 | Buy Now |
DISTI #
R0.5S12-0512
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$7.7400 / $8.6600 | Buy Now |
DISTI #
000000000006047408
|
Sager | Isolated DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg Min Qty: 1 | 0 |
|
$7.7100 / $8.7500 | Buy Now |
DISTI #
C1S618500934273
|
Chip1Stop | DC to DC Converter Modules | 30 |
|
$8.9000 / $8.9400 | Buy Now |
|
Master Electronics | DC-DC Converter - 1/2 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 12VDC - 12-Lead SMD RoHS: Compliant |
30 Partner Stock |
|
$7.8600 / $10.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S12-0512
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.5S12-0512
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10/12,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10/12,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W |