-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2631
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R0.5D10-1212 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $13.1300 | Buy Now |
DISTI #
R0.5D10-1212-ND
|
DigiKey | DC DC CONVERTER +/-12V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9527 | Buy Now |
DISTI #
919-R0.5D10-1212
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 12V +/-12V SMD 1kV unreg RoHS: Compliant | 0 |
|
$8.4500 / $10.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 10-Lead SMD RoHS: Compliant | 0 |
|
$7.2800 / $9.5500 | Buy Now |
DISTI #
R0.5D10-1212
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$7.3900 / $8.2700 | Buy Now |
DISTI #
000000000006047176
|
Sager | Isolated DC/DC Converters - SMD 0.5W 12V +/-12V SMD 1kV unreg Min Qty: 1 | 0 |
|
$7.3600 / $8.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 12VDC +/-12VDC +/-21mA SMD10P | 0 |
|
$9.2361 / $9.8826 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy