-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R0.5D-2415/HP-RCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7899 / $11.9700 | Buy Now |
DISTI #
919-R0.5D-2415/HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V +/-15V SMD 3kV unreg RoHS: Compliant | 0 |
|
$9.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$9.3300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 3kVDC Isolation - Short Circuit Protection - 10-Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$8.9100 / $24.4100 | Buy Now |
DISTI #
R0.5D-2415/HP-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$9.5800 | Buy Now |
DISTI #
000000000006047133
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-15V SMD 3kV unreg Min Qty: 500 | 0 |
|
$9.5400 / $9.9400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 24VDC +/-15VDC +/-17mA SMD6P | 0 |
|
$11.8324 / $12.6607 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy