-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.25S8-1205/EP by RECOM Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5325S8IZ | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.25S8-1205/EP-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.2598 | Buy Now |
DISTI #
919-R0.25S8-1205/EP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg RoHS: Compliant | 0 |
|
$12.8900 / $14.8400 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - Short Circuit ... more RoHS: Compliant | 0 |
|
$11.6000 / $15.4700 | Buy Now |
DISTI #
R0.25S8-1205/EP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$11.9500 / $13.3700 | Buy Now |
DISTI #
000000000006046964
|
Sager | Isolated DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg Min Qty: 1 | 0 |
|
$11.9200 / $13.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S8-1205/EP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R0.25S8-1205/EP
RECOM Power Inc
Analog Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G8 | |
Length | 12.75 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |